KJL6T15B35PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: KJL6T15B35PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T15B35PN
  • Alias/AKA:
    111078-0011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    15-35
  • Coupling System:
    Bayonet
  • Polarization:
    95 °
  • Gender:
    Pin
  • High Impact Shock:
    Yes
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Contact Material:
    Copper Alloy, gold plate
  • Style:
    Straight Plug
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Electrolytic Erosion:
    No
  • Shell Size:
    15
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Series:
    38999 - Style Series I
  • Random Vibration "j":
    Ambient
  • Sand, Dust, Ice:
    Yes
  • Scoop Proof:
    Yes
  • Low Profile / Light Weight:
    No
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Number of Contacts:
    37 contacts size 22D
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Grommet And Seal Material:
    Silicone base elastomer
  • Sine Vibration:
    30 G, Ambient
  • Corrosion Resistant:
    500 hours
  • Insulator Material:
    High grade plastic
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks can ship 10/15/26
Backorder
Price (USD)
Qty
Unit Price
7
$866.02
13
$492.23
19
$347.42
25 +
$340.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!