KJL6T13B4PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: KJL6T13B4PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL6T13B4PN
  • Alias/AKA:
    111077-0147
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrolytic Erosion:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Series:
    38999 - Style Series I
  • Shell Size:
    13
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Sand, Dust, Ice:
    Yes
  • Arrangement:
    13-4
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Random Vibration "j":
    Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Class:
    Environment resistant (without rear accessory)
  • Scoop Proof:
    Yes
  • Corrosion Resistant:
    500 hours
  • Number of Contacts:
    4 contacts size 16
  • Gender:
    Pin
  • Sine Vibration:
    30 G, Ambient
  • Low Profile / Light Weight:
    No
  • High Impact Shock:
    Yes
  • Polarization:
    95 °
  • Style:
    Straight Plug
  • Coupling System:
    Bayonet
  • Insulator Material:
    High grade plastic
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Grommet And Seal Material:
    Silicone base elastomer
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
7
$754.62
13
$428.91
19
$302.73
25 +
$296.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!