KJL5E23B35PA

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
Search Keywords: KJL5E23B35PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL5E23B35PA
  • Alias/AKA:
    111424-0037
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • High Impact Shock:
    Yes
  • Shell Size:
    23
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Style:
    Box mounting receptacle (back panel mounting)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Low Profile / Light Weight:
    No
  • Electrolytic Erosion:
    No
  • Random Vibration "j":
    Ambient
  • Polarization:
    80 °
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Scoop Proof:
    Yes
  • Sand, Dust, Ice:
    Yes
  • Insulator Material:
    High grade plastic
  • Arrangement:
    23-35
  • Grommet And Seal Material:
    Silicone base elastomer
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series I
  • Sine Vibration:
    30 G, Ambient
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Number of Contacts:
    100 contacts size 22D
  • Gender:
    Pin
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    650 in/ lbs
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,026.39
13
$583.37
19
$411.75
25 +
$403.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!