KJL3T9B98PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
Search Keywords: KJL3T9B98PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL3T9B98PN
  • Alias/AKA:
    111096-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    9
  • Polarization:
    95 °
  • Sine Vibration:
    30 G, Ambient
  • Arrangement:
    9-98
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Grommet And Seal Material:
    Silicone base elastomer
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Pin
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Low Profile / Light Weight:
    No
  • Insulator Material:
    High grade plastic
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Series:
    38999 - Style Series I
  • Scoop Proof:
    Yes
  • Number of Contacts:
    3 contacts size 20
  • Contact Type:
    Rear release crimp snap-in contacts
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Corrosion Resistant:
    500 hours
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Sand, Dust, Ice:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Electrolytic Erosion:
    No
  • High Impact Shock:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$395.64
13
$225.57
19
$162.91
25 +
$159.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!