KJL3G11N35PA

ITT CANNON

Kjl 13C 13#22D Pin Recp Sg

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Kjl 13C 13#22D Pin Recp Sg
Search Keywords: KJL3G11N35PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL3G11N35PA
  • Alias/AKA:
    111098-0191
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resisting- Conductive plating, Space Grade
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series I
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Scoop Proof:
    Yes
  • Electrolytic Erosion:
    No
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Number of Contacts:
    13 contacts size 22D
  • Arrangement:
    11-35
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Random Vibration "j":
    Ambient
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Pin
  • Coupling System:
    Bayonet
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Sine Vibration:
    30 G, Ambient
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Material:
    Copper Alloy, gold plate
  • Low Profile / Light Weight:
    No
  • Plating:
    Electroless nickel Note: All non-metalic materials used shall not release greater than 1.0 %
  • Shell Size:
    11
  • Sand, Dust, Ice:
    Yes
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • High Impact Shock:
    Yes
  • Polarization:
    81 °
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks can ship 11/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,121.27
13
$637.30
19
$449.82
25 +
$440.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!