KJL0T25B61SN

ITT CANNON

KJL0T25B61SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL0T25B61SN; 38999 Series I, II, and III; Circula
Search Keywords: KJL0T25B61SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL0T25B61SN
  • Alias/AKA:
    110964-0028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    61 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Size:
    25
  • Sine Vibration:
    30 G, Ambient
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Scoop Proof:
    Yes
  • Insulator Material:
    High grade plastic
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • Style:
    Wall mounting receptacle
  • Class:
    Environment resistant (without rear accessory)
  • Gender:
    Socket
  • High Impact Shock:
    Yes
  • Random Vibration "j":
    Ambient
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Low Profile / Light Weight:
    No
  • Arrangement:
    25-61
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Series:
    38999 - Style Series I
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Polarization:
    95 °
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Coupling System:
    Bayonet
  • Sand, Dust, Ice:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
28 Weeks can ship 12/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,349.30
13
$742.17
19
$518.49
25 +
$508.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!