KJL0T21B35SN

ITT CANNON

KJL0T21B35SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJL0T21B35SN; 38999 Series I, II, and III; Circula
Search Keywords: KJL0T21B35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL0T21B35SN
  • Alias/AKA:
    111073-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Arrangement:
    21-35
  • Insulator Material:
    High grade plastic
  • Style:
    Wall mounting receptacle
  • Series:
    38999 - Style Series I
  • Sand, Dust, Ice:
    Yes
  • Random Vibration "j":
    Ambient
  • Contact Material:
    Copper Alloy, gold plate
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Number of Contacts:
    79 contacts size 22D
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Type:
    Rear release crimp snap-in contacts
  • Corrosion Resistant:
    500 hours
  • Sine Vibration:
    30 G, Ambient
  • Gender:
    Socket
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Scoop Proof:
    Yes
  • Electrolytic Erosion:
    No
  • Class:
    Environment resistant (without rear accessory)
  • Coupling System:
    Bayonet
  • Low Profile / Light Weight:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    95 °
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • High Impact Shock:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Size:
    21
  • Plating:
    Olive drab cadmium over electroless nickel plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,114.88
13
$633.67
19
$447.25
25 +
$438.31
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!