KJL0T13B98PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Search Keywords: KJL0T13B98PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJL0T13B98PN
  • Alias/AKA:
    111069-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Low Profile / Light Weight:
    No
  • Style:
    Wall mounting receptacle
  • Class:
    Environment resistant (without rear accessory)
  • Series:
    38999 - Style Series I
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Corrosion Resistant:
    500 hours
  • Coupling System:
    Bayonet
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Scoop Proof:
    Yes
  • Shell Size:
    13
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • External Bending Moment (Size 25):
    650 in/ lbs
  • Grommet And Seal Material:
    Silicone base elastomer
  • Number of Contacts:
    10 contacts size 20
  • Contact Material:
    Copper Alloy, gold plate
  • Electrolytic Erosion:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Sand, Dust, Ice:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Polarization:
    95 °
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    Yes
  • Arrangement:
    13-98
  • Gender:
    Pin
  • Sine Vibration:
    30 G, Ambient
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
7
$589.69
13
$336.20
19
$242.81
25 +
$237.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!