- Главная страница ›
- All Products›
- KJL0T13B35SN
KJL0T13B35SN
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Описание
+
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
Search Keywords: KJL0T13B35SN
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:ITT CANNON
-
Артикул / №:KJL0T13B35SN
-
Alias/AKA:111069-0008
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Sine Vibration:30 G, Ambient
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Shell Size:13
-
Series:38999 - Style Series I
-
Grommet And Seal Material:Silicone base elastomer
-
Random Vibration "j":Ambient
-
Polarization:95 °
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
Number of Contacts:22 contacts size 22D
-
Coupling System:Bayonet
-
Gender:Socket
-
Insulator Material:High grade plastic
-
Arrangement:13-35
-
Style:Wall mounting receptacle
-
Electrolytic Erosion:No
-
Scoop Proof:Yes
-
Contact Material:Copper Alloy, gold plate
-
Contact Type:Rear release crimp snap-in contacts
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Plating:Olive drab cadmium over electroless nickel plate
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
External Bending Moment (Size 25):650 in/ lbs
-
Class:Environment resistant (without rear accessory)
-
High Impact Shock:Yes
-
Sand, Dust, Ice:Yes
-
Low Profile / Light Weight:No
-
Corrosion Resistant:500 hours
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
7
24 Weeks
Можно отправить
17/11/26
PRICE (USD)
КОЛ-ВО
Unit Price
7
$707.40
13
$402.07
19
$283.79
25 +
$278.11
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены