KJG6T8B35SN

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Search Keywords: KJG6T8B35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6T8B35SN
  • Alias/AKA:
    110606-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization:
    100 °
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Low Profile / Light Weight:
    Yes
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Gender:
    Socket
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Electrolytic Erosion:
    No
  • Coupling System:
    Bayonet
  • Series:
    38999 - Style Series II
  • Number of Contacts:
    6 contacts size 22D
  • Scoop Proof:
    No
  • High Impact Shock:
    No
  • Shell Size:
    8
  • Style:
    Straight plug, grounded
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Material:
    Copper Alloy, gold plate
  • Arrangement:
    8-35
  • Random Vibration "j":
    Ambient
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
7
$550.98
13
$314.13
19
$226.88
25 +
$222.34
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!