KJG6T24A35PA

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Search Keywords: KJG6T24A35PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6T24A35PA
  • Alias/AKA:
    110614-0039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Polarization:
    85 °
  • Low Profile / Light Weight:
    Yes
  • Class:
    Environment resistant (without rear accessory)
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Shell Size:
    24
  • Plating:
    Bright cadmium over electroless nickel plate
  • Style:
    Straight plug, grounded
  • Coupling System:
    Bayonet
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Contact Type:
    Rear release crimp snap-in contacts
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Insulator Material:
    High grade plastic
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Number of Contacts:
    128 contacts size 22D
  • Scoop Proof:
    No
  • Series:
    38999 - Style Series II
  • Arrangement:
    24-35
  • Gender:
    Pin
  • High Impact Shock:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,363.68
13
$750.08
19
$524.02
25 +
$513.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!