KJG6T20B41SN

ITT CANNON

KJG6T20B41SN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJG6T20B41SN; 38999 Series I, II, and III; Circula
Search Keywords: KJG6T20B41SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6T20B41SN
  • Alias/AKA:
    110612-0060
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization:
    100 °
  • Contact Type:
    Rear release crimp snap-in contacts
  • Arrangement:
    20-41
  • Contact Material:
    Copper Alloy, gold plate
  • Electrolytic Erosion:
    No
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Style:
    Straight plug, grounded
  • Gender:
    Socket
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Scoop Proof:
    No
  • Series:
    38999 - Style Series II
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling System:
    Bayonet
  • Shell Size:
    20
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Number of Contacts:
    41 contacts size 20
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Random Vibration "j":
    Ambient
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Class:
    Environment resistant (without rear accessory)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/22/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,103.82
13
$627.38
19
$442.82
25 +
$433.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!