- Home ›
- All Products›
- KJG6T20B41SB
KJG6T20B41SB
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-DTL-38999 Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Search Keywords: KJG6T20B41SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJG6T20B41SB
-
Alias/AKA:110612-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Coupling System:Bayonet
-
Scoop Proof:No
-
Grommet And Seal Material:Silicone base elastomer
-
Shell Size:20
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Contact Type:Rear release crimp snap-in contacts
-
Electrolytic Erosion:No
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Number of Contacts:41 contacts size 20
-
Insulator Material:High grade plastic
-
Style:Straight plug, grounded
-
High Impact Shock:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Random Vibration "j":Ambient
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Series:38999 - Style Series II
-
Plating:Olive drab cadmium over electroless nickel plate
-
Arrangement:20-41
-
Polarization:70 °
-
Contact Material:Copper Alloy, gold plate
-
Gender:Socket
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Low Profile / Light Weight:Yes
-
Corrosion Resistant:500 hours
-
Class:Environment resistant (without rear accessory)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
7
$1,103.82
13
$627.38
19
$442.82
25 +
$433.96
Click for Quote
Log in
to unlock special pricing