KJG6T14B35PN

ITT CANNON

KJG6T14B35PN; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJG6T14B35PN; 38999 Series I, II, and III; Circula
Search Keywords: KJG6T14B35PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6T14B35PN
  • Alias/AKA:
    110609-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Contacts:
    37 contacts size 22D
  • Shell Size:
    14
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Class:
    Environment resistant (without rear accessory)
  • Polarization:
    100 °
  • Series:
    38999 - Style Series II
  • Scoop Proof:
    No
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Type:
    Rear release crimp snap-in contacts
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Random Vibration "j":
    Ambient
  • Grommet And Seal Material:
    Silicone base elastomer
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • High Impact Shock:
    No
  • Electrolytic Erosion:
    No
  • Arrangement:
    14-35
  • Gender:
    Pin
  • Style:
    Straight plug, grounded
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Insulator Material:
    High grade plastic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
7
$850.60
13
$483.46
19
$341.23
25 +
$334.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!