KJG6T10N5SN

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords: KJG6T10N5SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6T10N5SN
  • Alias/AKA:
    110607-0040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Plating:
    Electroless Nickel
  • Polarization:
    100 °
  • Electrolytic Erosion:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Insulator Material:
    High grade plastic
  • High Impact Shock:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Corrosion Resistant:
    48 hours
  • Scoop Proof:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Style:
    Straight plug, grounded
  • Gender:
    Socket
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Low Profile / Light Weight:
    Yes
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Series:
    38999 - Style Series II
  • Coupling System:
    Bayonet
  • Number of Contacts:
    5 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Random Vibration "j":
    Ambient
  • Shell Size:
    10
  • Arrangement:
    10-5
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Class:
    Environment resistant (without rear accessory)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
7
$574.48
13
$327.53
19
$236.55
25 +
$231.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!