KJG6G18N35SN

ITT CANNON

Kj 66C 66#22D Skt Grnd Plug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Kj 66C 66#22D Skt Grnd Plug
Search Keywords: KJG6G18N35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6G18N35SN
  • Alias/AKA:
    110611-0124
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization:
    100 °
  • Corrosion Resistant:
    48 hours
  • Insulator Material:
    High grade plastic
  • Random Vibration "j":
    Ambient
  • Arrangement:
    18-35
  • Class:
    Environment resisting- Conductive plating, Space Grade
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Coupling System:
    Bayonet
  • Scoop Proof:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Electrolytic Erosion:
    No
  • Series:
    38999 - Style Series II
  • High Impact Shock:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Plating:
    Electroless nickel Note: All non-metalic materials used shall not release greater than 1.0 %
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    66 contacts size 22D
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Gender:
    Socket
  • Style:
    Straight plug, grounded
  • Shell Size:
    18
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,759.83
13
$967.98
19
$676.24
25 +
$662.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!