KJG6E22B35SA

ITT CANNON

KJG6E22B35SA; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJG6E22B35SA; 38999 Series I, II, and III; Circula
Search Keywords: KJG6E22B35SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6E22B35SA
  • Alias/AKA:
    110720-0082
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    22-35
  • Scoop Proof:
    No
  • Insulator Material:
    High grade plastic
  • Gender:
    Socket
  • Series:
    38999 - Style Series II
  • Random Vibration "j":
    Ambient
  • Number of Contacts:
    100 contacts size 22D
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Polarization:
    85 °
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Shell Size:
    22
  • Contact Type:
    Rear release crimp snap-in contacts
  • High Impact Shock:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Contact Material:
    Copper Alloy, gold plate
  • Electrolytic Erosion:
    No
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Corrosion Resistant:
    500 hours
  • Style:
    Straight plug, grounded
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,650.38
13
$907.78
19
$634.19
25 +
$621.50
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!