KJG6E20B35SA

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
Search Keywords: KJG6E20B35SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJG6E20B35SA
  • Alias/AKA:
    110719-0040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Grommet And Seal Material:
    Silicone base elastomer
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Scoop Proof:
    No
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Socket
  • Polarization:
    82 °
  • Shell Size:
    20
  • Coupling System:
    Bayonet
  • Corrosion Resistant:
    500 hours
  • Series:
    38999 - Style Series II
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Arrangement:
    20-35
  • Style:
    Straight plug, grounded
  • High Impact Shock:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Number of Contacts:
    79 contacts size 22D
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,500.59
13
$825.39
19
$576.63
25 +
$565.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!