KJ7E14N35PN16

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
Search Keywords: KJ7E14N35PN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ7E14N35PN16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Scoop Proof:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
  • Arrangement:
    14-35
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Class:
    Environment resistant (without rear accessory)
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Style:
    Jam Nut Receptacle
  • Gender:
    Pin
  • High Impact Shock:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Low Profile / Light Weight:
    Yes
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Number of Contacts:
    37 contacts size 22D
  • Shell Size:
    14
  • Plating:
    Electroless Nickel
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Electrolytic Erosion:
    No
  • Series:
    38999 - Style Series II
  • Random Vibration "j":
    Ambient
  • Insulator Material:
    High grade plastic
  • Polarization:
    100 °
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,667.66
13
$917.28
19
$640.83
25 +
$628.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!