KJ6T22N55SN

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: KJ6T22N55SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T22N55SN
  • Alias/AKA:
    110563-0102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Insulator Material:
    High grade plastic
  • Arrangement:
    22-55
  • Corrosion Resistant:
    48 hours
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Low Profile / Light Weight:
    Yes
  • Plating:
    Electroless Nickel
  • Polarization:
    100 °
  • Number of Contacts:
    55 contacts size 20
  • Shell Size:
    22
  • Coupling System:
    Bayonet
  • Contact Type:
    Rear release crimp snap-in contacts
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Grommet And Seal Material:
    Silicone base elastomer
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Gender:
    Socket
  • High Impact Shock:
    No
  • Style:
    Straight Plug
  • Scoop Proof:
    No
  • Series:
    38999 - Style Series II
  • External Bending Moment (Size 25):
    150 in/ lbs
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
21 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,202.43
13
$683.43
19
$482.38
25 +
$472.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!