KJ6T22A53SBL

ITT CANNON

KJ6T22A53SBL / 110563-0238 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T22A53SBL / 110563-0238 / Circular
Search Keywords: KJ6T22A53SBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T22A53SBL
  • Alias/AKA:
    110563-0238
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrolytic Erosion:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Number of Contacts:
    53 contacts size 20
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • High Impact Shock:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Grommet And Seal Material:
    Silicone base elastomer
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Style:
    Straight Plug
  • Contact Material:
    Copper Alloy, gold plate
  • Plating:
    Bright cadmium over electroless nickel plate
  • Polarization:
    74 °
  • Insulator Material:
    High grade plastic
  • Corrosion Resistant:
    500 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Random Vibration "j":
    Ambient
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Low Profile / Light Weight:
    Yes
  • Shell Size:
    22
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Gender:
    Socket
  • Class:
    Environment resistant (without rear accessory)
  • Series:
    38999 - Style Series II
  • Arrangement:
    22-53
  • Scoop Proof:
    No
  • Coupling System:
    Bayonet
  • Mod# Contact:
    less contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,088.10
13
$618.45
19
$436.51
25 +
$427.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!