- Ana Sayfa ›
- All Products›
- KJ6T18B32SN
KJ6T18B32SN
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Conn MIL-DTL-38999 Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Search Keywords: KJ6T18B32SN
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:KJ6T18B32SN
-
Alias/AKA:110486-0022
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Corrosion Resistant:500 hours
-
Scoop Proof:No
-
Arrangement:18-32
-
Insulator Material:High grade plastic
-
Gender:Socket
-
Electrolytic Erosion:No
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Style:Straight Plug
-
Plating:Olive drab cadmium over electroless nickel plate
-
Polarization:100 °
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Number of Contacts:32 contacts size 20
-
Series:38999 - Style Series II
-
Random Vibration "j":Ambient
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Coupling System:Bayonet
-
High Impact Shock:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Shell Size:18
-
Class:Environment resistant (without rear accessory)
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Grommet And Seal Material:Silicone base elastomer
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Contact Material:Copper Alloy, gold plate
-
Contact Type:Rear release crimp snap-in contacts
-
Low Profile / Light Weight:Yes
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
7
21 Weeks
Gemi olabilir
10.8.26
PRICE (USD)
MİKTAR
Unit Price
7
$1,100.28
13
$625.37
19
$441.40
25 +
$432.57
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için