KJ6T16B26PD

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: KJ6T16B26PD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T16B26PD
  • Alias/AKA:
    110469-0181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Gender:
    Pin
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Grommet And Seal Material:
    Silicone base elastomer
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • High Impact Shock:
    No
  • Coupling System:
    Bayonet
  • Number of Contacts:
    26 contacts size 20
  • Scoop Proof:
    No
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Shell Size:
    16
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Random Vibration "j":
    Ambient
  • Class:
    Environment resistant (without rear accessory)
  • Electrolytic Erosion:
    No
  • Style:
    Straight Plug
  • Insulator Material:
    High grade plastic
  • Polarization:
    121 °
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Series:
    38999 - Style Series II
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Low Profile / Light Weight:
    Yes
  • Arrangement:
    16-26
  • Corrosion Resistant:
    500 hours
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/3/27
Backorder
Price (USD)
Qty
Unit Price
7
$807.46
13
$458.94
19
$323.93
25 +
$317.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!