KJ6T16A35PBL

ITT CANNON

KJ6T16A35PBL; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T16A35PBL; 38999 Series I, II, and III; Circula
Search Keywords: KJ6T16A35PBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T16A35PBL
  • Alias/AKA:
    110469-0215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Scoop Proof:
    No
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    16-35
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Corrosion Resistant:
    500 hours
  • Grommet And Seal Material:
    Silicone base elastomer
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Mod# Contact:
    less contacts
  • Polarization:
    70 °
  • Plating:
    Bright cadmium over electroless nickel plate
  • Coupling System:
    Bayonet
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Random Vibration "j":
    Ambient
  • Shell Size:
    16
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Number of Contacts:
    55 contacts size 22D
  • Style:
    Straight Plug
  • Series:
    38999 - Style Series II
  • Insulator Material:
    High grade plastic
  • Low Profile / Light Weight:
    Yes
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$752.91
13
$427.94
19
$302.05
25 +
$296.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!