- 홈 ›
- All Products›
- KJ6T14B5SN
KJ6T14B5SN
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords: KJ6T14B5SN
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:KJ6T14B5SN
-
Alias/AKA:110485-0022
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
High Impact Shock:No
-
External Bending Moment (Size 25):150 in/ lbs
-
Class:Environment resistant (without rear accessory)
-
Shell Size:14
-
Polarization:100 °
-
Plating:Olive drab cadmium over electroless nickel plate
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Arrangement:14-5
-
Low Profile / Light Weight:Yes
-
Series:38999 - Style Series II
-
Contact Type:Rear release crimp snap-in contacts
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Electrolytic Erosion:No
-
Style:Straight Plug
-
Gender:Socket
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Coupling System:Bayonet
-
Contact Material:Copper Alloy, gold plate
-
Scoop Proof:No
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Number of Contacts:5 contacts size 16
-
Grommet And Seal Material:Silicone base elastomer
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Random Vibration "j":Ambient
-
Insulator Material:High grade plastic
-
Corrosion Resistant:500 hours
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
7
25 Weeks
배송 가능
11. 23. 26
PRICE (USD)
수량
Unit Price
7
$737.20
13
$419.00
19
$295.74
25 +
$289.83
Click for Quote
Log in
특별 가격 잠금 해제