ITT CANNON Authorized Distributor

KJ6T14B5PC

KJ6T14B5PC / 110485-0139 / Circular

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KJ6T14B5PC / 110485-0139 / Circular
Search Keywords: KJ6T14B5PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T14B5PC
  • Alias/AKA:
    110485-0139
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Scoop Proof:
    No
  • Gender:
    Pin
  • Style:
    Straight Plug
  • Low Profile / Light Weight:
    Yes
  • Series:
    38999 - Style Series II
  • Number of Contacts:
    5 contacts size 16
  • Insulator Material:
    High grade plastic
  • Polarization:
    134 °
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Class:
    Environment resistant (without rear accessory)
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Material:
    Copper Alloy, gold plate
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Arrangement:
    14-5
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Coupling System:
    Bayonet
  • Shell Size:
    14
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KJ6T14B5PC RoHS compliant?
Yes, KJ6T14B5PC is RoHS compliant.
What is the lead time for KJ6T14B5PC?
The standard lead time for KJ6T14B5PC is approximately 38 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$771.40
13
$438.44
19
$309.46
25 +
$303.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!