KJ6T12N3SN

ITT CANNON

KJ6T12N3SN / 110470-0142 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T12N3SN / 110470-0142 / Circular
Search Keywords: KJ6T12N3SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T12N3SN
  • Alias/AKA:
    110470-0142
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Scoop Proof:
    No
  • Arrangement:
    12-3
  • Number of Contacts:
    3 contacts size 16
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Contact Material:
    Copper Alloy, gold plate
  • Insulator Material:
    High grade plastic
  • Series:
    38999 - Style Series II
  • Electrolytic Erosion:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • High Impact Shock:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Socket
  • Plating:
    Electroless Nickel
  • Class:
    Environment resistant (without rear accessory)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Random Vibration "j":
    Ambient
  • Style:
    Straight Plug
  • Polarization:
    100 °
  • Corrosion Resistant:
    48 hours
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Coupling System:
    Bayonet
  • Shell Size:
    12
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Low Profile / Light Weight:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks can ship 10/29/26
Backorder
Price (USD)
Qty
Unit Price
7
$599.46
13
$341.77
19
$246.84
25 +
$241.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!