KJ6T12B35SNL

ITT CANNON

KJ6T12B35SNL; 38999 Series I, II, and III; Circula

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6T12B35SNL; 38999 Series I, II, and III; Circula
Search Keywords: KJ6T12B35SNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T12B35SNL
  • Alias/AKA:
    110470-0112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Mod# Contact:
    less contacts
  • Scoop Proof:
    No
  • Electrolytic Erosion:
    No
  • Shell Size:
    12
  • Coupling System:
    Bayonet
  • Polarization:
    100 °
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Gender:
    Socket
  • Contact Type:
    Rear release crimp snap-in contacts
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • Arrangement:
    12-35
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Number of Contacts:
    22 contacts size 22D
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Low Profile / Light Weight:
    Yes
  • Style:
    Straight Plug
  • Insulator Material:
    High grade plastic
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Series:
    38999 - Style Series II
  • Class:
    Environment resistant (without rear accessory)
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Contact Material:
    Copper Alloy, gold plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$545.49
13
$311.00
19
$224.61
25 +
$220.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!