KJ6T12B35SB

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Search Keywords: KJ6T12B35SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T12B35SB
  • Alias/AKA:
    110470-0032
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Style:
    Straight Plug
  • Shell Size:
    12
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    68 °
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • High Impact Shock:
    No
  • Contact Type:
    Rear release crimp snap-in contacts
  • Scoop Proof:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Corrosion Resistant:
    500 hours
  • Arrangement:
    12-35
  • Series:
    38999 - Style Series II
  • Gender:
    Socket
  • Electrolytic Erosion:
    No
  • Insulator Material:
    High grade plastic
  • Coupling System:
    Bayonet
  • Class:
    Environment resistant (without rear accessory)
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Number of Contacts:
    22 contacts size 22D
  • Random Vibration "j":
    Ambient
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Low Profile / Light Weight:
    Yes
  • Contact Material:
    Copper Alloy, gold plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$676.22
13
$384.35
19
$271.28
25 +
$265.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!