KJ6T10N35SN27

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
Search Keywords: KJ6T10N35SN27
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6T10N35SN27
  • Alias/AKA:
    110492-0144
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Coupling System:
    Bayonet
  • Shell Size:
    10
  • Arrangement:
    10-35
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Style:
    Straight Plug
  • Grommet And Seal Material:
    Silicone base elastomer
  • Class:
    Environment resistant (without rear accessory)
  • Scoop Proof:
    No
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Number of Contacts:
    13 contacts size 22D
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Low Profile / Light Weight:
    Yes
  • Series:
    38999 - Style Series II
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Plating:
    Electroless Nickel
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Polarization:
    100 °
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Gender:
    Socket
  • Insulator Material:
    High grade plastic
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,005.52
13
$571.52
19
$403.39
25 +
$395.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!