KJ6P20A41SN

ITT CANNON

KJ6P20A41SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6P20A41SN; 38999 Series I, II, and III; Circular
Search Keywords: KJ6P20A41SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6P20A41SN
  • Alias/AKA:
    111008-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy, gold plate
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • Polarization:
    100 °
  • Insulator Material:
    High grade plastic
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Gender:
    Socket
  • Arrangement:
    20-41
  • Contact Type:
    Rear release crimp snap-in contacts
  • Electrolytic Erosion:
    No
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Number of Contacts:
    41 contacts size 20
  • Low Profile / Light Weight:
    Yes
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Shell Size:
    20
  • Coupling System:
    Bayonet
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Corrosion Resistant:
    500 hours
  • Scoop Proof:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Plating:
    Bright cadmium over electroless nickel plate
  • Series:
    38999 - Style Series II
  • Class:
    Environment resistant with straight potting cup accessory
  • Style:
    Straight Plug
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,353.91
13
$744.71
19
$520.26
25 +
$509.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!