KJ6F18B32PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
Search Keywords: KJ6F18B32PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6F18B32PN
  • Alias/AKA:
    110631-0041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Electrolytic Erosion:
    No
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Contact Material:
    Copper Alloy, gold plate
  • Style:
    Straight Plug
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • External Bending Moment (Size 25):
    150 in/ lbs
  • High Impact Shock:
    No
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Polarization:
    100 °
  • Contact Type:
    Rear release crimp snap-in contacts
  • Coupling System:
    Bayonet
  • Random Vibration "j":
    Ambient
  • Class:
    Environment resistant with strain relief accessory
  • Series:
    38999 - Style Series II
  • Grommet And Seal Material:
    Silicone base elastomer
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Scoop Proof:
    No
  • Corrosion Resistant:
    500 hours
  • Gender:
    Pin
  • Low Profile / Light Weight:
    Yes
  • Arrangement:
    18-32
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Shell Size:
    18
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Number of Contacts:
    32 contacts size 20
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,258.42
13
$715.26
19
$504.84
25 +
$494.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!