KJ6E22B21PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port
Search Keywords: KJ6E22B21PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6E22B21PN
  • Alias/AKA:
    110115-0021
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Corrosion Resistant:
    500 hours
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Insulator Material:
    High grade plastic
  • Style:
    Straight Plug
  • Contact Type:
    Rear release crimp snap-in contacts
  • Grommet And Seal Material:
    Silicone base elastomer
  • Series:
    38999 - Style Series II
  • Scoop Proof:
    No
  • Arrangement:
    22-21
  • Shell Size:
    22
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Class:
    Environment resistant (without rear accessory)
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Low Profile / Light Weight:
    Yes
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Contact Material:
    Copper Alloy, gold plate
  • High Impact Shock:
    No
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Polarization:
    100 °
  • Random Vibration "j":
    Ambient
  • Electrolytic Erosion:
    No
  • Number of Contacts:
    21 contacts size 16
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/26/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,381.58
13
$759.93
19
$530.90
25 +
$520.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!