KJ6E18B35PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port
Search Keywords: KJ6E18B35PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6E18B35PN
  • Alias/AKA:
    110113-0043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Straight Plug
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Random Vibration "j":
    Ambient
  • High Impact Shock:
    No
  • Number of Contacts:
    66 contacts size 22D
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Contact Type:
    Rear release crimp snap-in contacts
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Polarization:
    100 °
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Series:
    38999 - Style Series II
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Insulator Material:
    High grade plastic
  • Scoop Proof:
    No
  • Shell Size:
    18
  • Corrosion Resistant:
    500 hours
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Arrangement:
    18-35
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,178.26
13
$669.70
19
$472.68
25 +
$463.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!