- 홈 ›
- All Products›
- KJ6E16N35SB16
KJ6E16N35SB16
ITT CANNON
KJ6E16N35SB16 / 110112-0078 / Circular
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
설명
+
KJ6E16N35SB16 / 110112-0078 / Circular
Search Keywords: KJ6E16N35SB16
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:KJ6E16N35SB16
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:9A515.Y.5
-
공급자 표준 포장:
1 -
Insulator Material:High grade plastic
-
High Impact Shock:No
-
Corrosion Resistant:48 hours
-
Low Profile / Light Weight:Yes
-
Number of Contacts:55 contacts size 22D
-
Test Service Rating (Unmated):Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
-
External Bending Moment (Size 25):150 in/ lbs
-
Contact Type:Rear release crimp snap-in contacts
-
Grommet And Seal Material:Silicone base elastomer
-
Polarization:70 °
-
Test Service Rating (Mated):Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
-
Random Vibration "j":Ambient
-
Gender:Socket
-
Class:Environment resistant (without rear accessory)
-
Series:38999 - Style Series II
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Coupling System:Bayonet
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Electrolytic Erosion:No
-
Contact Material:Copper Alloy, gold plate
-
Arrangement:16-35
-
Scoop Proof:No
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Operating Voltage:Vrms = 433 Vdc = 613
-
Shell Size:16
-
Style:Straight Plug
-
Plating:Electroless Nickel
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
7
37 Weeks
배송 가능
2. 22. 27
PRICE (USD)
수량
Unit Price
7
$1,841.33
13
$1,012.81
19
$707.56
25 +
$693.41
Click for Quote
Log in
특별 가격 잠금 해제