KJ6E16N35PC

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Search Keywords: KJ6E16N35PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6E16N35PC
  • Alias/AKA:
    110112-0095
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Plating:
    Electroless Nickel
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Contact Material:
    Copper Alloy, gold plate
  • Arrangement:
    16-35
  • Shell Size:
    16
  • Number of Contacts:
    55 contacts size 22D
  • Style:
    Straight Plug
  • Low Profile / Light Weight:
    Yes
  • Series:
    38999 - Style Series II
  • Class:
    Environment resistant (without rear accessory)
  • Electrolytic Erosion:
    No
  • Polarization:
    130 °
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • High Impact Shock:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Grommet And Seal Material:
    Silicone base elastomer
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Coupling System:
    Bayonet
  • Random Vibration "j":
    Ambient
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Gender:
    Pin
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Corrosion Resistant:
    48 hours
  • Scoop Proof:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/26/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,076.75
13
$612.00
19
$431.96
25 +
$423.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!