KJ6E12N35SN

ITT CANNON

KJ6E12N35SN; 38999 Series I, II, and III; Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ6E12N35SN; 38999 Series I, II, and III; Circular
Search Keywords: KJ6E12N35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ6E12N35SN
  • Alias/AKA:
    110110-0028
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    12
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Style:
    Straight Plug
  • Electrolytic Erosion:
    No
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Low Profile / Light Weight:
    Yes
  • Random Vibration "j":
    Ambient
  • Scoop Proof:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series II
  • Grommet And Seal Material:
    Silicone base elastomer
  • High Impact Shock:
    No
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Number of Contacts:
    22 contacts size 22D
  • Class:
    Environment resistant (without rear accessory)
  • Plating:
    Electroless Nickel
  • Arrangement:
    12-35
  • Polarization:
    100 °
  • Gender:
    Socket
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Contact Type:
    Rear release crimp snap-in contacts
  • Corrosion Resistant:
    48 hours
  • Coupling System:
    Bayonet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$882.64
13
$501.67
19
$354.09
25 +
$347.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!