- Home ›
- All Products›
- KJ5E22N21SN
KJ5E22N21SN
ITT CANNON
Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-DTL-38999 Circular SKT 21 POS Crimp ST Box Mount 21 Terminal 1 Port
Search Keywords: KJ5E22N21SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJ5E22N21SN
-
Alias/AKA:110698-0036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrolytic Erosion:No
-
Plating:Electroless Nickel
-
Low Profile / Light Weight:Yes
-
Contact Type:Rear release crimp snap-in contacts
-
High Impact Shock:No
-
Corrosion Resistant:48 hours
-
Gender:Socket
-
Polarization:100 °
-
Number of Contacts:21 contacts size 16
-
Contact Material:Copper Alloy, gold plate
-
Temperature Range:65°C (85°F) to + 200°C (+392°F)
-
Coupling System:Bayonet
-
Style:Box mounting receptacle (back panel mounting)
-
Random Vibration "j":Ambient
-
Scoop Proof:No
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Operating Voltage:Vrms = 767 Vdc = 1084
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Grommet And Seal Material:Silicone base elastomer
-
Class:Environment resistant (without rear accessory)
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Series:38999 - Style Series II
-
Arrangement:22-21
-
Shell Size:22
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
External Bending Moment (Size 25):150 in/ lbs
-
Insulator Material:High grade plastic
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$1,001.02
13
$568.96
19
$401.58
25 +
$393.55
Click for Quote
Log in
to unlock special pricing