KJ5E12N98PN27

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Search Keywords: KJ5E12N98PN27
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ5E12N98PN27
  • Alias/AKA:
    110832-0113
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Impact Shock:
    No
  • Shell Size:
    12
  • Plating:
    Electroless Nickel
  • Arrangement:
    12-98
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Scoop Proof:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Coupling System:
    Bayonet
  • Random Vibration "j":
    Ambient
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Polarization:
    100 °
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Electrolytic Erosion:
    No
  • Corrosion Resistant:
    48 hours
  • Contact Type:
    Rear release crimp snap-in contacts
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Gender:
    Pin
  • Style:
    Box mounting receptacle (back panel mounting)
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Class:
    Environment resistant (without rear accessory)
  • Series:
    38999 - Style Series II
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Number of Contacts:
    10 contacts size 20
  • Low Profile / Light Weight:
    Yes
  • Grommet And Seal Material:
    Silicone base elastomer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
29 Weeks can ship 12/22/26
Backorder
Price (USD)
Qty
Unit Price
7
$1,008.84
13
$573.40
19
$404.71
25 +
$396.62
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!