KJ3T8N35PN16

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Search Keywords: KJ3T8N35PN16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3T8N35PN16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Polarization:
    100 °
  • High Impact Shock:
    No
  • Shell Size:
    8
  • Coupling System:
    Bayonet
  • Contact Type:
    Rear release crimp snap-in contacts
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Number of Contacts:
    6 contacts size 22D
  • Plating:
    Electroless Nickel
  • Scoop Proof:
    No
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Low Profile / Light Weight:
    Yes
  • Gender:
    Pin
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
  • Insulator Material:
    High grade plastic
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Arrangement:
    8-35
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Grommet And Seal Material:
    Silicone base elastomer
  • Series:
    38999 - Style Series II
  • Random Vibration "j":
    Ambient
  • Corrosion Resistant:
    48 hours
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 2/18/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,056.70
13
$600.60
19
$423.91
25 +
$415.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!