KJ3T8B35SN

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Search Keywords: KJ3T8B35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3T8B35SN
  • Alias/AKA:
    111219-0006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • High Impact Shock:
    No
  • Corrosion Resistant:
    500 hours
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Shell Size:
    8
  • Class:
    Environment resistant (without rear accessory)
  • Low Profile / Light Weight:
    Yes
  • Scoop Proof:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Arrangement:
    8-35
  • Test Service Rating (Mated):
    Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Series:
    38999 - Style Series II
  • Gender:
    Socket
  • Insulator Material:
    High grade plastic
  • Grommet And Seal Material:
    Silicone base elastomer
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Polarization:
    100 °
  • Operating Voltage:
    Vrms = 767 Vdc = 1084
  • Number of Contacts:
    6 contacts size 22D
  • Random Vibration "j":
    Ambient
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Coupling System:
    Bayonet
  • Contact Type:
    Rear release crimp snap-in contacts
  • Test Service Rating (Unmated):
    Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/25/27
Backorder
Price (USD)
Qty
Unit Price
7
$421.02
13
$240.04
19
$173.36
25 +
$169.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!