KJ3T14B15PA

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port
Search Keywords: KJ3T14B15PA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3T14B15PA
  • Alias/AKA:
    110619-0207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Corrosion Resistant:
    500 hours
  • Number of Contacts:
    14 contacts size 20 and 5 contacts size 16
  • Insulator Material:
    High grade plastic
  • Electrolytic Erosion:
    No
  • Random Vibration "j":
    Ambient
  • Temperature Range:
    65°C (85°F) to + 175°C (+347°F)
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Polarization:
    79 °
  • High Impact Shock:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Shell Size:
    14
  • Arrangement:
    14-15
  • Scoop Proof:
    No
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Grommet And Seal Material:
    Silicone base elastomer
  • Coupling System:
    Bayonet
  • Plating:
    Olive drab cadmium over electroless nickel plate
  • Series:
    38999 - Style Series II
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Contact Type:
    Rear release crimp snap-in contacts
  • Low Profile / Light Weight:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
7
$690.40
13
$392.40
19
$276.97
25 +
$271.43
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!