KJ3T10A35SNL

ITT CANNON

KJ3T10A35SNL / 110766-0194 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
KJ3T10A35SNL / 110766-0194 / Circular
Search Keywords: KJ3T10A35SNL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3T10A35SNL
  • Alias/AKA:
    110766-0194
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Socket
  • Corrosion Resistant:
    500 hours
  • Plating:
    Bright cadmium over electroless nickel plate
  • Number of Contacts:
    13 contacts size 22D
  • Mod# Contact:
    less contacts
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Class:
    Environment resistant (without rear accessory)
  • Scoop Proof:
    No
  • Coupling System:
    Bayonet
  • Contact Material:
    Copper Alloy, gold plate
  • Contact Type:
    Rear release crimp snap-in contacts
  • External Bending Moment (Size 25):
    150 in/ lbs
  • High Impact Shock:
    No
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Electrolytic Erosion:
    No
  • Arrangement:
    10-35
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Series:
    38999 - Style Series II
  • Polarization:
    100 °
  • Temperature Range:
    65°C (85°F) to + 150°C (+302°F)
  • Random Vibration "j":
    Ambient
  • Insulator Material:
    High grade plastic
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Shell Size:
    10
  • Low Profile / Light Weight:
    Yes
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
7
$413.65
13
$235.83
19
$170.32
25 +
$166.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!