KJ3E24N35SN

ITT CANNON

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port
Search Keywords: KJ3E24N35SN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3E24N35SN
  • Alias/AKA:
    110527-0106
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Grommet And Seal Material:
    Silicone base elastomer
  • Gender:
    Socket
  • Coupling System:
    Bayonet
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Contact Type:
    Rear release crimp snap-in contacts
  • Shell Size:
    24
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    Yes
  • High Impact Shock:
    No
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Electrolytic Erosion:
    No
  • Contact Material:
    Copper Alloy, gold plate
  • Class:
    Environment resistant (without rear accessory)
  • Operating Voltage:
    Vrms = 433 Vdc = 613
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Number of Contacts:
    128 contacts size 22D
  • Polarization:
    100 °
  • Insulator Material:
    High grade plastic
  • Plating:
    Electroless Nickel
  • Random Vibration "j":
    Ambient
  • Series:
    38999 - Style Series II
  • Arrangement:
    24-35
  • Scoop Proof:
    No
  • External Bending Moment (Size 25):
    150 in/ lbs
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/23/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,686.02
13
$927.38
19
$647.88
25 +
$634.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!