KJ3E22N55PN

ITT CANNON

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port
Search Keywords: KJ3E22N55PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3E22N55PN
  • Alias/AKA:
    110515-0043
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Scoop Proof:
    No
  • Arrangement:
    22-55
  • Plating:
    Electroless Nickel
  • Contact Material:
    Copper Alloy, gold plate
  • Test Service Rating (Unmated):
    Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
  • Shell Size:
    22
  • High Impact Shock:
    No
  • Test Service Rating (Mated):
    Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
  • Series:
    38999 - Style Series II
  • Insulator Material:
    High grade plastic
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Class:
    Environment resistant (without rear accessory)
  • Gender:
    Pin
  • Operating Voltage:
    Vrms = 600 Vdc = 850
  • Low Profile / Light Weight:
    Yes
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Random Vibration "j":
    Ambient
  • Contact Type:
    Rear release crimp snap-in contacts
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Polarization:
    100 °
  • Number of Contacts:
    55 contacts size 20
  • Coupling System:
    Bayonet
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Corrosion Resistant:
    48 hours
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Electrolytic Erosion:
    No
  • Grommet And Seal Material:
    Silicone base elastomer
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks can ship 2/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,190.12
13
$676.44
19
$477.44
25 +
$467.89
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!