KJ3E10N35SA16

ITT CANNON

KJ3E10N35SA16 / 110762-0056 / Circular

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
KJ3E10N35SA16 / 110762-0056 / Circular
Search Keywords: KJ3E10N35SA16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KJ3E10N35SA16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    9A515.Y.5
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Class:
    Environment resistant (without rear accessory)
  • Series:
    38999 - Style Series II
  • Corrosion Resistant:
    48 hours
  • Low Profile / Light Weight:
    Yes
  • Contact Type:
    Rear release crimp snap-in contacts
  • Number of Contacts:
    13 contacts size 22D
  • Gender:
    Socket
  • Grommet And Seal Material:
    Silicone base elastomer
  • External Bending Moment (Size 25):
    150 in/ lbs
  • Coupling System:
    Bayonet
  • Test Service Rating (Unmated):
    Sea Level = 1300 50000 ft. = 550 70000 ft. = 350 100000 ft. = 200
  • Test Service Rating (Mated):
    Sea Level = 1300 50000 ft. = 800 70000 ft. = 800 100000 ft. = 800
  • Scoop Proof:
    No
  • Temperature Range:
    65°C (85°F) to + 200°C (+392°F)
  • Style:
    Wall mounting receptacle (back panel mounting)
  • Shell Material:
    Corrosion resistant shells of aluminum alloy
  • Plating:
    Electroless Nickel
  • Shell Size:
    10
  • Insulator Material:
    High grade plastic
  • Contact Material:
    Copper Alloy, gold plate
  • Arrangement:
    10-35
  • High Impact Shock:
    No
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Polarization:
    86 °
  • Electrolytic Erosion:
    No
  • Random Vibration "j":
    Ambient
  • Operating Voltage:
    Vrms = 433 Vdc = 613
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
7
$1,264.85
13
$718.91
19
$507.42
25 +
$497.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!