- Home ›
- All Products›
- KJ2R10A99PN
KJ2R10A99PN
ITT CANNON
KJ2R10A99PN / 110100-0007 / Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJ2R10A99PN / 110100-0007 / Circular
Search Keywords: KJ2R10A99PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJ2R10A99PN
-
Alias/AKA:110100-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Material:Copper Alloy, gold plate
-
External Bending Moment (Size 25):150 in/ lbs
-
High Impact Shock:No
-
Temperature Range:65°C (85°F) to + 150°C (+302°F)
-
Class:Environment resistant with full grommet seal without rear accessory
-
Insulator Material:High grade plastic
-
Electrolytic Erosion:No
-
Polarization:100 °
-
Number of Contacts:7 contacts size 20
-
Low Profile / Light Weight:Yes
-
Random Vibration "j":Ambient
-
Series:38999 - Style Series II
-
Plating:Bright cadmium over electroless nickel plate
-
Operating Voltage:Vrms = 600 Vdc = 850
-
Style:Box mounting receptacle
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Type:Rear release crimp snap-in contacts
-
Grommet And Seal Material:Silicone base elastomer
-
Shell Size:10
-
Arrangement:10-99
-
Test Service Rating (Unmated):Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Coupling System:Bayonet
-
Gender:Pin
-
Corrosion Resistant:500 hours
-
Scoop Proof:No
-
Test Service Rating (Mated):Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
7
$591.17
13
$337.05
19
$243.43
25 +
$238.56
Click for Quote
Log in
to unlock special pricing