- Home ›
- All Products›
- KJ0T18B11PN
KJ0T18B11PN
ITT CANNON
KJ0T18B11PN; 38999 Series I, II, and III; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KJ0T18B11PN; 38999 Series I, II, and III; Circular
Search Keywords: KJ0T18B11PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:KJ0T18B11PN
-
Alias/AKA:110394-0113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
High Impact Shock:No
-
Corrosion Resistant:500 hours
-
Contact Material:Copper Alloy, gold plate
-
Number of Contacts:11 contacts size 16
-
Coupling System:Bayonet
-
External Bending Moment (Size 25):150 in/ lbs
-
Gender:Pin
-
Scoop Proof:No
-
Shell Size:18
-
Test Service Rating (Mated):Sea Level = 2300 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
-
Shell Material:Corrosion resistant shells of aluminum alloy
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Low Profile / Light Weight:Yes
-
Arrangement:18-11
-
Style:Wall mounting receptacle
-
Insulator Material:High grade plastic
-
Random Vibration "j":Ambient
-
Grommet And Seal Material:Silicone base elastomer
-
Plating:Olive drab cadmium over electroless nickel plate
-
Test Service Rating (Unmated):Sea Level = 2300 50000 ft. = 800 70000 ft. = 500 100000 ft. = 200
-
Polarization:100 °
-
Contact Type:Rear release crimp snap-in contacts
-
Electrolytic Erosion:No
-
Series:38999 - Style Series II
-
Class:Environment resistant (without rear accessory)
-
Temperature Range:65°C (85°F) to + 175°C (+347°F)
-
Operating Voltage:Vrms = 767 Vdc = 1084
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
7
$790.81
13
$449.48
19
$317.25
25 +
$310.90
Click for Quote
Log in
to unlock special pricing