- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- J2CE302120
J2CE302120
ITT CANNON
Evc Coupler 30A 240V With 20 Feet Of Cable
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Evc Coupler 30A 240V With 20 Feet Of Cable
Search Keywords: J2CE302120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:J2CE302120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/14/26