- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- INSL-ASSY,-SKT-BKAE-4,-*KN
INSL-ASSY,-SKT-BKAE-4,-*KN
ITT CANNON
Conn Rectangular SKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular SKT
Search Keywords: INSLASSYSKTBKAE4KN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:INSL-ASSY,-SKT-BKAE-4,-*KN
-
Alias/AKA:143-1157-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$198.92
5
$198.42
7
$197.93
13
$131.17
19
$106.58
25 +
$104.45
Click for Quote
Log in
to unlock special pricing